- RS Stock No.:
- 196-3861
- Mfr. Part No.:
- QSFP4X10GAO7
- Manufacturer:
- StarTech.com
Discontinued product
- RS Stock No.:
- 196-3861
- Mfr. Part No.:
- QSFP4X10GAO7
- Manufacturer:
- StarTech.com
StarTech.com QSFP+ Breakout Cable, 7m Length, 40Gbps Data Transfer Rate - QSFP4X10GAO7
For reliable performance in your fibre-optic network, choose this QSFP+ breakout cable from StarTech.com. It has a QSFP+ adapter on one end and four SFP+ connectors on the other. This setup supports easy links between 40Gbps and 10Gbps devices in environments from offices to industrial facilities.
Rugged construction The PVC cable sheath is resistant to impact and abrasion for use in harsh environments
Long-distance connectionsThanks to its cable length of 7m, you can easily link routers and switches set far apart from each other.
Hot-swappableYou don't need to shut down your equipment to install or remove this unit, minimising downtime.
Long-distance connectionsThanks to its cable length of 7m, you can easily link routers and switches set far apart from each other.
Hot-swappableYou don't need to shut down your equipment to install or remove this unit, minimising downtime.
• Low power consumption of less than 1.5W per end for energy efficiency
• Compatible with Cisco devices for ease of connection
• Compatible with Cisco devices for ease of connection
The QSFP4X10GAO7 is a Cisco QSFP-4X10G-AOC7M compatible optical quad small form-factor pluggable (QSFP+) breakout cable that is designed, programmed and tested to work with Cisco® brand compatible servers or routers. Connecting a single QSFP+ port (40 GbE) to four 10G SFP+ ports, this active optical breakout cable is fully hot-pluggable which makes upgrades and replacements seamless by minimizing network disruptions. The fiber QSFP+ cable is lighter and more flexible than QSFP+ direct-attach cables, making it ideal for installation in tight spaces and over longer distances. It is designed for high-speed interconnects and is great for point-to-point across-rack network switch or server connections, for up to four 10G SFP+ devices.
FAQs
Can I use this cable in very hot environments?This cable has a wide operating temperature range between 0°C and +70°C, so it can withstand challenging temperatures.
Attribute | Value |
---|---|
Connection Port | SFP |
Compatible Brands | Cisco |
Maximum Data Transfer Rate | 40Gbps |