- RS Stock No.:
- 821-0038
- Mfr. Part No.:
- E3X-SD51 2M
- Manufacturer:
- Omron
5 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR1,256.91
Units | Per Unit |
1 + | MYR1,256.91 |
- RS Stock No.:
- 821-0038
- Mfr. Part No.:
- E3X-SD51 2M
- Manufacturer:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
E3X-SD Series
The E3X-SD easy-teach fibre amplifiers suitable for all standard fibre applications.One-button teaching or the simple threshold adjustment.Easy to read display allow an intuitive usage and easy set up.
Available as pre-wired or fibre amplifier connnector
NPN or PNP output
GIGA RAY LED for high performance and precision
DIN Rail mount version available
NPN or PNP output
GIGA RAY LED for high performance and precision
DIN Rail mount version available
Specifications
Attribute | Value |
---|---|
Output Type | PNP |
Terminal Type | Wire Lead |
Response Time | 200 μs |
Light Source | Red LED |
Electrical Connection | Pre-Wired Cable |
Power Consumption | 960 mW |
Switching Frequency | 60 Hz |
IP Rating | IP50 |
Housing Material | PBT |
Supply Voltage | 12 → 24 V dc |
Length | 131.95mm |
Width | 10mm |
Depth | 31.5mm |
Dimensions | 131.95 x 10 x 31.5 mm |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +45 (Groups of 12 → 16 Amplifiers) °C, +50 (Groups 4 → 11 Amplifiers) °C, +55 (Groups 1 → 3 Amplifiers) °C |