- RS Stock No.:
- 820-9898
- Mfr. Part No.:
- E32-D11R 2M
- Manufacturer:
- Omron
77 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR683.37
Units | Per Unit |
1 + | MYR683.37 |
- RS Stock No.:
- 820-9898
- Mfr. Part No.:
- E32-D11R 2M
- Manufacturer:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
E32 Series Fibre Optic Sensing Heads
Various formats for a wide range of applications. IP67 (IP50 E32-L25)
All fibres are 2m long black PE.
Permissable bend radius 25mm min.
Trim to length with the cutting tool supplied for insertion into amplifier clamping apertures
Operating temperature range -40° to +70° C
Wafer-mapping ultraslim through-beam fiber
All fibres are 2m long black PE.
Permissable bend radius 25mm min.
Trim to length with the cutting tool supplied for insertion into amplifier clamping apertures
Operating temperature range -40° to +70° C
Wafer-mapping ultraslim through-beam fiber
Specifications
Attribute | Value |
---|---|
Detection Range | 1260 mm |
Fibre Optic Type | Plastic |
Terminal Type | M6 |
Electrical Connection | Connector |
IP Rating | IP67 |
Length | 17mm |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -40°C |