Recently searched

    Omron Plastic Fibre Optic Sensor Maximum of 1920 mm, NPN, PNP Output, IP50

    Subtotal (1 unit)**

    MYR2,815.51

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 29/09/2025, delivery within 4 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    1 +MYR2,815.51

    **price indicative

    RS Stock No.:
    820-9882
    Mfr. Part No.:
    E32-A04 2M
    Manufacturer:
    Omron
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Omron

    Detection Range

    Maximum of 1920 mm

    Output Type

    NPN, PNP

    Fibre Optic Type

    Plastic

    IP Rating

    IP50

    Length

    20.5mm

    Width

    2mm

    Depth

    2mm

    Dimensions

    20.5 x 2 x 2 mm

    Minimum Operating Temperature

    -40°C

    Maximum Operating Temperature

    +70°C

    Related links