- RS Stock No.:
- 513-5640
- Mfr. Part No.:
- XUFN5S01L2
- Manufacturer:
- Telemecanique Sensors
2 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR620.35
Units | Per Unit |
1 - 5 | MYR620.35 |
6 + | MYR607.32 |
- RS Stock No.:
- 513-5640
- Mfr. Part No.:
- XUFN5S01L2
- Manufacturer:
- Telemecanique Sensors
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Fibre Optic Light Guides for XUD Amplifiers
The diffuse scan types have figure of eight cross section cables which terminate in a round cross section at the sensing face. There are 2 core strands at the detector face.
Thru beam light guides (stock nos. 324-1636 and 281-1622) can be fitted with an optional lens (stock no. 324-1664) for increased sensing distances. (up to 400mm for 324-1636 and up to 1500mm for 281-1622)
The sensing distance of 200mm for stock no. 513-5549 is the maximum sensing distance. The distance is determined by the length the fibre is cut to
Operating temperature -25°C to +60°C
Thru beam light guides (stock nos. 324-1636 and 281-1622) can be fitted with an optional lens (stock no. 324-1664) for increased sensing distances. (up to 400mm for 324-1636 and up to 1500mm for 281-1622)
The sensing distance of 200mm for stock no. 513-5549 is the maximum sensing distance. The distance is determined by the length the fibre is cut to
Operating temperature -25°C to +60°C
Note
Specifications
Attribute | Value |
---|---|
Detection Range | 55 mm |
Fibre Optic Type | Plastic |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -25°C |