SICK Glass Fibre Optic Sensor 580 mm
- RS Stock No.:
- 285-4016
- Mfr. Part No.:
- LL3-LM32750
- Manufacturer:
- SICK
Subtotal (1 unit)**
MYR2,554.70
Temporarily out of stock - back order for despatch 27/08/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR2,554.70 |
**price indicative
- RS Stock No.:
- 285-4016
- Mfr. Part No.:
- LL3-LM32750
- Manufacturer:
- SICK
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SICK | |
Detection Range | 580 mm | |
Fibre Optic Type | Glass | |
Response Time | 8 ms | |
Housing Material | Chrome Plated Metal Coil | |
Length | 764.5mm | |
Minimum Operating Temperature | -10°C | |
Mounting Type | Cable Mount | |
Maximum Operating Temperature | +60°C | |
Select all | ||
---|---|---|
Brand SICK | ||
Detection Range 580 mm | ||
Fibre Optic Type Glass | ||
Response Time 8 ms | ||
Housing Material Chrome Plated Metal Coil | ||
Length 764.5mm | ||
Minimum Operating Temperature -10°C | ||
Mounting Type Cable Mount | ||
Maximum Operating Temperature +60°C | ||