SICK Fibre Optic Sensor 20 m, PNP Output, IP50, 12 → 24 V dc
- RS Stock No.:
- 285-2417
- Mfr. Part No.:
- WLL180T-P432S06
- Manufacturer:
- SICK
Subtotal (1 unit)**
MYR1,355.58
Temporarily out of stock - back order for despatch 02/06/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR1,355.58 |
**price indicative
Related links
- SICK Fibre Optic Sensor 20 m IP50, 12 → 24 V dc
- SICK Fibre Optic Sensor 0 → 20 m ≤50 mA 12 → 24 V dc
- SICK Fibre Optic Sensor 20 m IP50, 12 → 24 V dc
- Omron Fibre Optic Sensor IP50, 12 → 24 V dc
- Banner Plastic Fibre Optic Sensor IP50, 12 → 24 V dc
- Omron Plastic Fibre Optic Sensor 150 mm IP50, 12 → 24 V dc
- Omron Fibre Optic Sensor 840 mW 12 → 24 V dc
- Omron Glass Fibre Optic Sensor 720 mW 12 → 24 V dc