SICK Glass Fibre Optic Sensor
- RS Stock No.:
- 285-2071
- Mfr. Part No.:
- LL3-DA09
- Manufacturer:
- SICK
Subtotal (1 unit)**
MYR361.68
Temporarily out of stock - back order for despatch 11/09/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR361.68 |
**price indicative
- RS Stock No.:
- 285-2071
- Mfr. Part No.:
- LL3-DA09
- Manufacturer:
- SICK
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SICK | |
Fibre Optic Type | Glass | |
Terminal Type | M4 | |
Housing Material | Aluminium | |
Length | 20mm | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +250°C | |
Select all | ||
---|---|---|
Brand SICK | ||
Fibre Optic Type Glass | ||
Terminal Type M4 | ||
Housing Material Aluminium | ||
Length 20mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +250°C | ||