Omron Fibre Optic Sensor 670 mm, IP67
- RS Stock No.:
- 215-1501
- Mfr. Part No.:
- E32-TC200F
- Manufacturer:
- Omron
Subtotal (1 unit)**
MYR566.69
7 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 + | MYR566.69 |
**price indicative
- RS Stock No.:
- 215-1501
- Mfr. Part No.:
- E32-TC200F
- Manufacturer:
- Omron
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Omron | |
Detection Range | 670 mm | |
IP Rating | IP67 | |
Select all | ||
---|---|---|
Manufacturer Omron | ||
Detection Range 670 mm | ||
IP Rating IP67 | ||
Related links
- Omron Fibre Optic Sensor 900 mm, IP67
- Omron Fibre Optic Sensor 600 mm, IP67
- Omron Fibre Optic Sensor 40 mm, IP67
- Omron Fibre Optic Sensor 190 mm, IP67
- Omron Fibre Optic Sensor 240 mm, IP67
- Omron Fibre Optic Sensor 1800 mm, IP67
- Omron Plastic Fibre Optic Sensor 520 mm, IP67
- Omron Glass Fibre Optic Sensor 370 mm, IP67