- RS Stock No.:
- 136-5403
- Mfr. Part No.:
- 005000
- Manufacturer:
- ifm electronic
Discontinued product
- RS Stock No.:
- 136-5403
- Mfr. Part No.:
- 005000
- Manufacturer:
- ifm electronic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
OO500x Series Fibre Optic Amplifiers
ifm electronic OO500x series fibre optic amplifiers detect objects without contact and indicates the result with an output signal. The amplifiers feature a high performance digital display that allows simple user setup and programming.
Features and Benefits
Plastic housing
Display can be rotated by 180°
Language selection (German, English, French)
Electronic lock
Function check output
Sensing range 3800 mm (Through-beam sensor)
Range 0...300 mm (Diffuse reflection sensor)
Adjustable
IFM Electronic Fibre Optics
Specifications
Attribute | Value |
---|---|
Detection Range | 3800 mm |
Output Type | PNP |
Fibre Optic Type | Plastic |
Terminal Type | M12 Connector |
Response Time | 0.001 → 0.1 s |
Light Source | Red LED |
Electrical Connection | Quick Disconnect Connector |
Power Consumption | 1.1 VA |
Switching Frequency | 2.7 kHz |
IP Rating | IP65 |
Housing Material | Plastic |
Supply Voltage | 12 → 36 V dc |
Length | 66.4mm |
Width | 70.7mm |
Minimum Operating Temperature | -20°C |
Standards Met | CE, cULus |
Mounting Type | DIN Rail |
Dimensions | 66.4 x 70.7 x 79.8 mm |
Maximum Operating Temperature | +60°C |
Depth | 79.8mm |