Banner Plastic Fibre Optic Cable
- RS Stock No.:
- 331-633
- Mfr. Part No.:
- PIF66U
- Manufacturer:
- Banner
Subtotal (1 unit)*
MYR351.84
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 16 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR351.84 |
*price indicative
- RS Stock No.:
- 331-633
- Mfr. Part No.:
- PIF66U
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Fibre Optic Type | Plastic | |
| Terminal Type | Plastic Fiber Sensor | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Fibre Optic Type Plastic | ||
Terminal Type Plastic Fiber Sensor | ||
- COO (Country of Origin):
- JP
The Banner Fiber Optics stands at the forefront of sensing technology, designed to enhance efficiency in various applications. With its cutting-edge features, it seamlessly integrates into existing systems to deliver high-performance results. The remarkable design facilitates quick installation and maintenance, ensuring minimal downtime in operations. Ideal for environments requiring precision and reliability, this product has been meticulously engineered to meet the demands of modern industries.
Facilitates rapid installation to reduce operational halts
Ensures consistent performance enhancing workflow efficiency
Compact form factor allows versatility in placement
User friendly interface enables quick setup and adjustments
Ensures consistent performance enhancing workflow efficiency
Compact form factor allows versatility in placement
User friendly interface enables quick setup and adjustments
Related links
- Banner Plastic Fibre Optic Cable
- Banner Plastic Fibre Optic Cable 65 mm
- Banner Plastic Fibre Optic Cable 545 mm
- Banner Plastic Fibre Optic Cable 153 mm
- Banner Plastic Fibre Optic Cable 128 mm
- Banner Plastic Fibre Optic Cable 186 mm
- Banner Plastic Fibre Optic Cable 118 mm
- Banner Plastic Fibre Optic Cable 86 mm
