Banner Plastic Fibre Optic Cable
- RS Stock No.:
- 331-384
- Mfr. Part No.:
- PBPS46U
- Manufacturer:
- Banner
Subtotal (1 unit)**
MYR361.93
Temporarily out of stock - back order for despatch 04/09/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR361.93 |
**price indicative
- RS Stock No.:
- 331-384
- Mfr. Part No.:
- PBPS46U
- Manufacturer:
- Banner
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Banner | |
Fibre Optic Type | Plastic | |
Terminal Type | Plastic Fiber Sensor | |
Select all | ||
---|---|---|
Brand Banner | ||
Fibre Optic Type Plastic | ||
Terminal Type Plastic Fiber Sensor | ||
Related links
- Banner Plastic Fibre Optic Cable
- Banner Plastic Fibre Optic Cable 65 mm
- Banner Plastic Fibre Optic Cable 545 mm
- Banner Plastic Fibre Optic Cable 128 mm
- Banner Plastic Fibre Optic Cable 153 mm
- Banner Plastic Fibre Optic Cable 118 mm
- Banner Plastic Fibre Optic Cable 86 mm
- Banner Plastic Fibre Optic Cable 186 mm