Banner Glass Fibre Optic Sensor 36 mm, NPN/PNP Output, IP67

Subtotal (1 unit)*

MYR1,164.47

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,164.47

*price indicative

RS Stock No.:
331-258
Mfr. Part No.:
ITA13S
Manufacturer:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Product Type

Fibre Optic Sensor

Detection Range

36 mm

Output Type

NPN/PNP

Fibre Optic Type

Glass

Response Time

1ms

Terminal Type

Fibreglass Sensor

IP Rating

IP67

Maximum Operating Temperature

249°C

Length

914μm

Series

IT2

Standards/Approvals

REACH 10.1501.1029, POPs 10.1501.1029, PFAS 10.1501.1029, RoHS 10.1501.1029, TSCA PBT 10.1501.1029

COO (Country of Origin):
US
The Banner Fiber Optics exemplifies precision and innovation, designed to enhance the efficiency of various automation applications. This advanced device features state-of-the-art detection capabilities, ensuring reliable performance under challenging industrial conditions. With its robust design and intuitive interface, it provides seamless integration into existing systems, making it an ideal choice for both new installations and upgrades.

Supports various mounting options for versatile application

Provides quick response times to enhance operational efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy