Banner Glass Fibre Optic Sensor 36 mm, NPN/PNP Output, IP67
- RS Stock No.:
- 331-255
- Mfr. Part No.:
- IT215S
- Manufacturer:
- Banner
Subtotal (1 unit)*
MYR1,462.72
FREE delivery for orders over RM 500.00
Stock information currently inaccessible
Units | Per Unit |
|---|---|
| 1 + | MYR1,462.72 |
*price indicative
- RS Stock No.:
- 331-255
- Mfr. Part No.:
- IT215S
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Fibre Optic Sensor | |
| Detection Range | 36 mm | |
| Output Type | NPN/PNP | |
| Fibre Optic Type | Glass | |
| Response Time | 1ms | |
| Terminal Type | Fibreglass Sensor | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | 249°C | |
| Series | IT2 | |
| Length | 0.914mm | |
| Standards/Approvals | REACH 10.1501.1029, TSCA PBT 10.1501.1029, RoHS 10.1501.1029, POPs 10.1501.1029, PFAS 10.1501.1029 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Fibre Optic Sensor | ||
Detection Range 36 mm | ||
Output Type NPN/PNP | ||
Fibre Optic Type Glass | ||
Response Time 1ms | ||
Terminal Type Fibreglass Sensor | ||
IP Rating IP67 | ||
Maximum Operating Temperature 249°C | ||
Series IT2 | ||
Length 0.914mm | ||
Standards/Approvals REACH 10.1501.1029, TSCA PBT 10.1501.1029, RoHS 10.1501.1029, POPs 10.1501.1029, PFAS 10.1501.1029 | ||
- COO (Country of Origin):
- US
The Banner Fiber Optics is designed to elevate your automation processes with precision and reliability. Built for performance, it seamlessly integrates into various applications, ensuring that operational efficiency is never compromised. Its versatility makes it suitable for diverse environments, while the intuitive design helps minimise installation time and maximises productivity. The sensor embodies cutting-edge technology, making it a must-have for those seeking innovation in manufacturing and automation systems. Trust in banner's legacy of excellence and elevate your workflow with this exceptional product.
Designed to minimise downtime and enhance overall productivity
Lightweight design facilitates straightforward installation and mobility
Related links
- Banner Glass Fibre Optic Sensor
- Banner Glass Fibre Optic Sensor IO-Link
- Banner Glass Fibre Optic Sensor IP67, 5 → 15 V
- Banner Glass Fibre Optic Sensor IP67, 24 → 240 V ac
- Banner Glass Fibre Optic Sensor IP67, 10 → 30 V dc
- Banner Glass Fibre Optic Sensor 5 m IP67, 24 → 240 V ac
- Banner Glass Fibre Optic Sensor IP67, 10 → 30 V dc
- Banner Glass Fibre Optic Sensor 380 mm PNP Output 10 → 30 V dc
