Banner Glass Fibre Optic Sensor
- RS Stock No.:
- 331-252
- Mfr. Part No.:
- IT13S
- Manufacturer:
- Banner
Subtotal (1 unit)**
MYR522.75
Temporarily out of stock - back order for despatch 25/09/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR522.75 |
**price indicative
- RS Stock No.:
- 331-252
- Mfr. Part No.:
- IT13S
- Manufacturer:
- Banner
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Banner | |
Fibre Optic Type | Glass | |
Terminal Type | Glass Fiber Sensors | |
Select all | ||
---|---|---|
Brand Banner | ||
Fibre Optic Type Glass | ||
Terminal Type Glass Fiber Sensors | ||
Related links
- Banner Glass Fibre Optic Sensor
- Banner Glass Fibre Optic Sensor IO-Link
- Banner Glass Fibre Optic Sensor IP67, 24 → 240 V ac
- Banner Glass Fibre Optic Sensor IP67, 5 → 15 V
- Banner Glass Fibre Optic Sensor 5 m IP67, 24 → 240 V ac
- Banner Glass Fibre Optic Sensor IP67, 10 → 30 V dc
- Banner Glass Fibre Optic Sensor IP67, 10 → 30 V dc
- Banner Glass Fibre Optic Sensor 10 → 30 Vdc 10 → 30 V dc