Banner Glass Fibre Optic Cable 36 mm, NPN/PNP Output, IP67
- RS Stock No.:
- 331-243
- Mfr. Part No.:
- IAT46ST5TA-VL
- Manufacturer:
- Banner
Subtotal (1 unit)*
MYR923.98
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR923.98 |
*price indicative
- RS Stock No.:
- 331-243
- Mfr. Part No.:
- IAT46ST5TA-VL
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Fibre Optic Cable | |
| Detection Range | 36 mm | |
| Output Type | NPN/PNP | |
| Fibre Optic Type | Glass | |
| Response Time | 1ms | |
| Terminal Type | Fibreglass Sensor | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | 249°C | |
| Series | IT2 | |
| Standards/Approvals | RoHS 10.1501.1029, REACH 10.1501.1029, POPs 10.1501.1029, TSCA PBT 10.1501.1029, PFAS 10.1501.1029 | |
| Length | 0.914mm | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Fibre Optic Cable | ||
Detection Range 36 mm | ||
Output Type NPN/PNP | ||
Fibre Optic Type Glass | ||
Response Time 1ms | ||
Terminal Type Fibreglass Sensor | ||
IP Rating IP67 | ||
Maximum Operating Temperature 249°C | ||
Series IT2 | ||
Standards/Approvals RoHS 10.1501.1029, REACH 10.1501.1029, POPs 10.1501.1029, TSCA PBT 10.1501.1029, PFAS 10.1501.1029 | ||
Length 0.914mm | ||
- COO (Country of Origin):
- US
The Banner Fiber Optics represents a significant advancement in the realm of detection technology. Engineered for versatility, this device seamlessly integrates into diverse applications, ensuring reliable performance across various environments. With its unique design, it enhances operational efficiency while minimising downtime, allowing for optimal productivity. Whether in an industrial setting or a more refined application, this sensor is crafted to meet the demands of modern automation.
Offers seamless integration with existing systems for improved efficiency
Incorporates advanced technology that enhances detection capabilities
Delivers consistent performance reducing the likelihood of errors
