Recently searched

    Banner Glass Fiber Fibre Optic Sensor Depends on Fiber, Single Discrete Output, IP67, 90 → 250 V

    Subtotal (1 unit)**

    MYR867.42

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 11/09/2025, delivery within 4 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    1 +MYR867.42

    **price indicative

    RS Stock No.:
    294-803
    Mfr. Part No.:
    Q45BW22F
    Manufacturer:
    Banner
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Banner

    Detection Range

    Depends on Fiber

    Output Type

    Single Discrete

    Fibre Optic Type

    Glass Fiber

    Response Time

    2 ms

    IP Rating

    IP67

    Supply Voltage

    90 → 250 V

    Related links