Banner Plastic Fibre Optic Sensor, BIPOLAR NPN/PNP Output Cable, IP50, 10 → 30 V dc
- RS Stock No.:
- 294-724
- Mfr. Part No.:
- D10AFPQ
- Manufacturer:
- Banner
Subtotal (1 unit)**
MYR638.11
Temporarily out of stock - back order for despatch 06/10/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR638.11 |
**price indicative
- RS Stock No.:
- 294-724
- Mfr. Part No.:
- D10AFPQ
- Manufacturer:
- Banner
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Banner | |
Output Type | BIPOLAR NPN/PNP | |
Fibre Optic Type | Plastic | |
Response Time | 200 μs | |
IP Rating | IP50 | |
Supply Voltage | 10 → 30 V dc | |
Interface | Cable | |
Select all | ||
---|---|---|
Brand Banner | ||
Output Type BIPOLAR NPN/PNP | ||
Fibre Optic Type Plastic | ||
Response Time 200 μs | ||
IP Rating IP50 | ||
Supply Voltage 10 → 30 V dc | ||
Interface Cable | ||
Related links
- Banner Plastic Fibre Optic Sensor IP50, 10 → 30 V dc
- Banner Plastic Fibre Optic Sensor IP67, 10 → 30 V dc
- Banner Plastic Fibre Optic Sensor PNP Output Cable 10 → 30 V dc
- Banner Plastic Fibre Optic Sensor IP67, 10 → 30 V dc
- Banner Glass Fibre Optic Sensor IP67, 10 → 30 V dc
- Banner Plastic Fibre Optic Sensor IP50, 15 TO 24 V dc
- Banner Plastic Fibre Optic Sensor IP50, 12 → 24 V dc
- Banner Plastic Fibre Optic Sensor IP67, 10 → 30 V dc