Banner Glass Fibre Optic Sensor, Bipolar NPN/PNP Output, IP67, 10 → 30 V dc
- RS Stock No.:
- 293-298
- Mfr. Part No.:
- IA1.53SMTA
- Manufacturer:
- Banner
Subtotal (1 unit)**
MYR742.81
Temporarily out of stock - back order for despatch 22/09/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR742.81 |
**price indicative
- RS Stock No.:
- 293-298
- Mfr. Part No.:
- IA1.53SMTA
- Manufacturer:
- Banner
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Banner | |
Output Type | Bipolar NPN/PNP | |
Fibre Optic Type | Glass | |
Response Time | 500 μs | |
IP Rating | IP67 | |
Supply Voltage | 10 → 30 V dc | |
Select all | ||
---|---|---|
Brand Banner | ||
Output Type Bipolar NPN/PNP | ||
Fibre Optic Type Glass | ||
Response Time 500 μs | ||
IP Rating IP67 | ||
Supply Voltage 10 → 30 V dc | ||
Related links
- Banner Glass Fibre Optic Sensor IP67, 10 → 30 V dc
- Banner Glass Fibre Optic Sensor IP67, 10 → 30 V dc
- Banner Plastic Fibre Optic Sensor IP67, 10 → 30 V dc
- Banner Plastic Fibre Optic Sensor IP67, 10 → 30 V dc
- Banner Glass Fibre Optic Sensor IP67, 10 → 30 V dc
- Banner Glass Fibre Optic Sensor PNP Output 10 → 30 V dc
- Banner Glass Fibre Optic Sensor 380 mm PNP Output 10 → 30 V dc
- Banner Plastic Photoelectric Sensor IP67, 10 → 30 V dc