Banner Glass Fibre Optic Sensor 36 mm, NPN/PNP Output, 10 → 30 Vdc, IP67, 10 → 30 V dc
- RS Stock No.:
- 285-926
- Mfr. Part No.:
- IAT23S
- Manufacturer:
- Banner
Subtotal (1 unit)**
MYR761.13
3 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR761.13 |
**price indicative
- RS Stock No.:
- 285-926
- Mfr. Part No.:
- IAT23S
- Manufacturer:
- Banner
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Banner | |
Detection Range | 36 mm | |
Output Type | NPN/PNP | |
Fibre Optic Type | Glass | |
Terminal Type | Glass Fiber Sensor | |
Response Time | 1 ms | |
Power Consumption | 10 → 30 Vdc | |
IP Rating | IP67 | |
Supply Voltage | 10 → 30 V dc | |
Select all | ||
---|---|---|
Brand Banner | ||
Detection Range 36 mm | ||
Output Type NPN/PNP | ||
Fibre Optic Type Glass | ||
Terminal Type Glass Fiber Sensor | ||
Response Time 1 ms | ||
Power Consumption 10 → 30 Vdc | ||
IP Rating IP67 | ||
Supply Voltage 10 → 30 V dc | ||
Related links
- Banner Glass Fibre Optic Sensor 36 mm 10 → 30 Vdc 10 → 30 V dc
- Banner Glass Fibre Optic Sensor 10 → 30 Vdc 10 → 30 V dc
- Banner Plastic Fibre Optic Sensor 10 → 30 Vdc 10 → 30 V dc
- Banner Glass Fibre Optic Sensor 380 mm PNP Output 10 → 30 V dc
- Banner Glass Fibre Optic Sensor IP67, 10 → 30 V dc
- Banner Glass Fibre Optic Sensor PNP Output 10 → 30 V dc
- Banner Glass Fibre Optic Sensor IP67, 10 → 30 V dc
- Banner Glass Fibre Optic Sensor IP67, 10 → 30 V dc