ifm electronic Fibre Optic Sensor 0 → 0.12 m, PNP Output, IP65, 10 → 36 V dc
- RS Stock No.:
- 191-221
- Mfr. Part No.:
- OK5008
- Manufacturer:
- ifm electronic
Subtotal (1 unit)**
MYR1,942.20
6 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR1,942.20 |
**price indicative
- RS Stock No.:
- 191-221
- Mfr. Part No.:
- OK5008
- Manufacturer:
- ifm electronic
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ifm electronic | |
Detection Range | 0 → 0.12 m | |
Output Type | PNP | |
Terminal Type | M12 Connector | |
IP Rating | IP65 | |
Supply Voltage | 10 → 36 V dc | |
Select all | ||
---|---|---|
Brand ifm electronic | ||
Detection Range 0 → 0.12 m | ||
Output Type PNP | ||
Terminal Type M12 Connector | ||
IP Rating IP65 | ||
Supply Voltage 10 → 36 V dc | ||
Related links
- ifm electronic Fibre Optic Sensor 20 mm 60 mm IP65, 10 → 30 V dc
- ifm electronic Fibre Optic Sensor 200 mm 800 mm IP65, 10 → 30 V dc
- ifm electronic Fibre Optic Sensor 100 mm 70 mm IP65, 10 → 30 V dc
- ifm electronic Acrylic Fibre Optic Sensor 0 → 2 m IP65, 10 → 30 V dc
- Festo Fibre Optic Sensor 20000 mm IP65 10 - 36 V
- Festo Fibre Optic Sensor 20000 mm IP65 10 - 36 V
- SICK Fibre Optic Sensor 0 → 20 m ≤50 mA 12 → 24 V dc
- ifm electronic 2m Cable Length for Use with TWxx11, 3mm Probe