COMMSCOPE 24 Port LC, UPC Multimode Duplex Fibre Optic Patch Panel, 1U

Unavailable
RS will no longer stock this product.
RS Stock No.:
144-6099
Mfr. Part No.:
2-1671000-8
Manufacturer:
COMMSCOPE
Find similar products by selecting one or more attributes.
Select all

Brand

COMMSCOPE

Connector Type

LC, UPC

Number of Ports

24

Panel Type

Fibre Termination Panel

Single/Multimode

Multimode

Simplex/Duplex

Duplex

Rack Height

1U

Height

44.45mm

Width

482.6mm

COO (Country of Origin):
PL

Commscope Fibre Optic Patch Panel Partially Loaded - 12 LC MM Duplex Adapters


From Commscope, a draw style 24-port 1U fibre optic patch panel pre-loaded with LC adapters. The fibre optic panel comes with 12 LC/UPC multimode duplex adapters and pre-installed dust covers on unpopulated ports. The robust powder coated panel features a slide and tilt draw action and a quick release front panel. Each enclosure accepts up to two splice trays. Panel mounting hardware is supplied.

Features and Benefits


• Pre-loaded with LC adapters
• Slide and tilt draw
• Quick release front panel
• Dust covers on unpopulated ports
• RAL9005 Black finish

Applications


• Data centres
• Telecommunications
• Broadband
• LAN


Commscope Range