Rosenberger Fibre Optic Contact, 0.7dB Insertion Loss

  • RS Stock No. 895-1287
  • Mfr. Part No. 98 PK 450-1060
  • Manufacturer Rosenberger
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): HU
Product Details

Size 16 Fibre Optic Contacts

A range of size 16 fibre optic connector contacts that are available in both pin and socket versions.These contacts are suitable for cable diameters of 1.1 mm and 2.1 mm.The contacts are compatible with MIL-PRF-2904/4 and /5 and are also suitable for circular connectors with MIL-DTL-38999 specification.

Rosenberger Range

Specifications
Attribute Value
Insertion Loss 0.7dB
Maximum Operating Temperature +85°C
Minimum Operating Temperature -40°C
Temporarily out of stock - back order for despatch 30/12/2019, delivery within 4 working days from despatch date
Price Each
MYR 240.07
units
Per unit
1 - 4
MYR240.07
5 - 9
MYR230.47
10 - 24
MYR214.01
25 - 49
MYR199.74
50 +
MYR187.28
Related Products
The Hirose HR30 lightweight waterproof connectors have an ...
Description:
The Hirose HR30 lightweight waterproof connectors have an IP67 rating which offers, when mated, a complete protection against water penetration when submerged in 1 metre of water for 30 minutes. All variations are manufactured with glass reinforced thermoplastic compounds and ...
Ferrules with insulating flangeProvide an equipotential link for ...
Description:
Ferrules with insulating flangeProvide an equipotential link for all the strands of a copper flexible conductorActive part in tinned electrolytic copperSingles - supplied in stripsCross-section : 0.34 mm²Colour : greenNumber of strips or sachets : 10Number of ferrules per strip ...
A range of insulated bootlace wire ferrules made ...
Description:
A range of insulated bootlace wire ferrules made from soft tin plated electrolytic copper with a polypropylene insulating sleeve with a colour range that conforms to DIN 46228-4: 1990-09. These insulated bootlace wire ferrules are available with twin wire entries ...
SDHR series reverse mounting microSD PCB connector with ...
Description:
SDHR series reverse mounting microSD PCB connector with a space saving design having a mounting height of just 1.45mm. This 1.1mm pitch SDHR microSD PCB receptacle connector has a push-push card insertion and ejection mechanism and also features a card ...