Recently searched

    Hirose BF4MC to BF4MC Fibre Optic Cable, 0.5mm, White, 90mm

    Bulk discount available

    Subtotal (1 unit)**

    MYR561.34

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 04/11/2025, delivery within 4 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    1 - 9MYR561.34
    10 - 99MYR545.62
    100 +MYR523.16

    **price indicative

    RS Stock No.:
    179-0057
    Mfr. Part No.:
    BF4MC-6GTXRX-B1-90MM
    Manufacturer:
    Hirose
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Hirose

    Length

    90mm

    Connector 1

    BF4MC

    Connector 2

    BF4MC

    Terminated/Unterminated

    Terminated

    Core Diameter

    0.5mm

    Sheath Colour

    White

    Data Rate

    6.25Gbps

    Maximum Operating Temperature

    +60°C

    Minimum Operating Temperature

    -10°C

    Series

    BF4M

    Related links