- RS Stock No.:
- 144-2432
- Mfr. Part No.:
- PCRS_LCMX_LCMX_O321T_10.0_MM
- Manufacturer:
- Huber+Suhner
Discontinued product
- RS Stock No.:
- 144-2432
- Mfr. Part No.:
- PCRS_LCMX_LCMX_O321T_10.0_MM
- Manufacturer:
- Huber+Suhner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Huber+Suhner LC-XD Multimode OM3 Duplex Patch Cords
From Huber+Suhner, a range of premium quality LC-XD to LC-XD multimode OM3 duplex patch cords. The compact LC connectors feature a push-pull latch mechanism and a small 1.25 mm ceramic ferrule making them ideal for high density rack and panel applications. The multimode patch cords have a 2.1 mm cable diameter with an aqua LSZH jacket.
Features and Benefits
Excellent grip for mating and unmating
Convenient identification tab
Push-pull mechanism
Single piece design
LSZH jacket
Compatible to standard (6.25 mm) and mini LC (5.25 mm) adapters and transceivers
-25°C to + 70°C operating temperature range
Licensed LC connector
Convenient identification tab
Push-pull mechanism
Single piece design
LSZH jacket
Compatible to standard (6.25 mm) and mini LC (5.25 mm) adapters and transceivers
-25°C to + 70°C operating temperature range
Licensed LC connector
Applications
Broadband
Telecommunication / data communication
Patch panels
Hubs
Routers
Switches
Telecommunication / data communication
Patch panels
Hubs
Routers
Switches
Huber+Suhner Range
Specifications
Attribute | Value |
---|---|
Connector 1 | LC |
Length | 10m |
Connector 2 | LC |
Propagation Mode | Multi Mode |
Terminated/Unterminated | Terminated |
Core Diameter | 2.1mm |
Sheath Colour | Aqua |
Cable Construction | Duplex |
Fibre Type | OM3 |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -25°C |
Maximum Pulling Tension | 70N |
Standards Met | IEC 61300-3-4, IEC 61300-3-6, IEC 61753-1, IEC 61754-20, TIA 604-10-A, UL 94 V-0 |