- RS Stock No.:
- 144-2405
- Mfr. Part No.:
- PS12_LHMS_0000_O209E_02.0_M
- Manufacturer:
- Huber+Suhner
Discontinued product
- RS Stock No.:
- 144-2405
- Mfr. Part No.:
- PS12_LHMS_0000_O209E_02.0_M
- Manufacturer:
- Huber+Suhner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Huber+Suhner E2000 Singlemode & Multimode Pigtail Sets
From Huber+Suhner, a range of premium quality fibre optic pigtail sets with E-2000 connectors. The high performance E-2000 connectors have a latched push-pull mechanism and a spring loaded shutter fully protecting the 2.5mm ferrule from dust and scratches. The E-2000 pigtail sets are compact in size making them ideal for high density rack and panel applications. The singlemode and multimode pigtails have a 0.9 mm cable diameter with an LSZH jacket. Strain relief boots offer extra support ensuring maximum bend radius is not exceeded.
Features and Benefits
High performance connector
Automatic shutter for dust protection
Simple one piece design
Multimode OM2 and OM3 options
Exceptional mechanical and thermal stability
Flexible strain relief
LSZH jacket
Minimal signal line loss
-40°C to + 85°C operating temperature range
Automatic shutter for dust protection
Simple one piece design
Multimode OM2 and OM3 options
Exceptional mechanical and thermal stability
Flexible strain relief
LSZH jacket
Minimal signal line loss
-40°C to + 85°C operating temperature range
Applications
CATV
Test equipment
Local Area Networks (LANs)
Telecommunication networks
Data processing newtworks
Wide Area Networks (WANs)
Test equipment
Local Area Networks (LANs)
Telecommunication networks
Data processing newtworks
Wide Area Networks (WANs)
Huber+Suhner Range
Specifications
Attribute | Value |
---|---|
Length | 2m |
Propagation Mode | OM2 Multi Mode |
Terminated/Unterminated | Terminated |
Core Diameter | 0.9 (Cable)mm |
Sheath Colour | Multicoloured |
Fibre Type | OM2 |
Standards Met | IEC 61300-3-34, IEC 61300-3-6, IEC 61753-1, IEC 61754-15, TIA 604-16, UL 94 V-0 |