- RS Stock No.:
- 123-5714
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 123-5714
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Central Loose Tube Fibre Optic Cable
Loose tube fibre optic cable is designed for external and internal duct applications. Campus environments and intra-buildings can also use this cable.
High quality, multi-mode optical cables, suitable for use in Local Area Network applications. Capable of handling the growing requirements for computers to manipulate and transfer data at high speeds. The optical fibres support a wide range of communications protocols such as Ethernet and Token Ring in addition to video and voice services. The loose tube is surrounded by glass yarn for added protection and strength.
High quality, multi-mode optical cables, suitable for use in Local Area Network applications. Capable of handling the growing requirements for computers to manipulate and transfer data at high speeds. The optical fibres support a wide range of communications protocols such as Ethernet and Token Ring in addition to video and voice services. The loose tube is surrounded by glass yarn for added protection and strength.
Features and Benefits
Choice of fibre types
Colour coded fibres
High impact CST (Corrugated Steel Tape) armouring
Crush and rodent resistance
Loose tube construction 250μm
Flame retardant
LSZH or HDPE jacket
E-Glass strength members
Fibre Optic Cable
Specifications
Attribute | Value |
---|---|
Length | 250m |
Propagation Mode | OM1 Multi Mode |
Terminated/Unterminated | Unterminated |
Core Diameter | 6.5mm |
Number of Cores | 8 |
Sheath Colour | Black |
Cable Construction | Loose Tube |
Sheath Material | Low Smoke Zero Halogen (LSZH) |
Fire Behaviour | Flame Retardant, Low Smoke Zero Halogen (LSZH) |
Maximum Pulling Tension | 1000 (Installation) N, 500 (Installed) N |
Minimum Bend Radius | 10D (Installed) mm, 20D (Installation) mm |