- RS Stock No.:
- 179-2604
- Manufacturer:
- RS PRO
20 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 5)
MYR24.498
Units | Per Unit | Per Pack* |
5 - 45 | MYR24.498 | MYR122.49 |
50 - 245 | MYR23.228 | MYR116.14 |
250 + | MYR19.116 | MYR95.58 |
*price indicative |
- RS Stock No.:
- 179-2604
- Manufacturer:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Applications
These specifications are applied to Internal wiring of Class 2 circuits in electronic equipment
These specifications are applied to Internal wiring of Class 2 circuits in electronic equipment
Specifications
Attribute | Value |
---|---|
Ribbon Cable Type | FFC |
Pitch | 0.5mm |
Terminated/Unterminated | Unterminated |
Number of Ways | 30 |
Length | 152mm |