Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
HVAC, Fans & Thermal Management
Fan Accessories
Fan Motors
ebm-papst 41W Fan Motor for use with RRL152 Series
RS Stock No.:
825-6292
Mfr. Part No.:
55462.4076
Manufacturer:
ebm-papst
View all Fan Motors
Discontinued product
RS Stock No.:
825-6292
Mfr. Part No.:
55462.4076
Manufacturer:
ebm-papst
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
DE
EBM Papst AC Centrifugal Fan Motor
EMB Papst AC centrifugal fan motors specifically designed for use with with A series of fans
Available in 2750 rpm and 3150 rpm options
Fan Spares
Attribute
Value
For Use With
RRL152 Series
Maximum Rotational Speed
1800rpm
Power Consumption
41W
Supply Voltage
115 V ac