ebm-papst Fan Filter, Wire Mesh Filter, Glass Fibre Reinforced Plastic Frame
- RS Stock No.:
- 826-1395
- Mfr. Part No.:
- LZ60-8
- Manufacturer:
- ebm-papst
Bulk discount available
Subtotal (1 unit)**
MYR24.26
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 - 14 | MYR24.26 |
15 - 24 | MYR23.32 |
25 - 49 | MYR22.12 |
50 - 99 | MYR21.07 |
100 + | MYR20.18 |
**price indicative
- RS Stock No.:
- 826-1395
- Mfr. Part No.:
- LZ60-8
- Manufacturer:
- ebm-papst
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ebm-papst | |
Filter Type | Fan Mounted Filter | |
Frame Material | Glass Fibre Reinforced Plastic | |
Filter Material | Wire Mesh | |
Length | 80mm | |
Select all | ||
---|---|---|
Brand ebm-papst | ||
Filter Type Fan Mounted Filter | ||
Frame Material Glass Fibre Reinforced Plastic | ||
Filter Material Wire Mesh | ||
Length 80mm | ||
Related links
- ebm-papst Fan Filter for 120mm Fans Plastic Frame, 126 x 126mm
- ebm-papst Fan Filter for 80mm Fans Plastic Frame, 86.5 x 86.5mm
- ebm-papst Fan Filter for 119mm Fans 119 x 119mm
- ebm-papst Fan Filter for 150 / 172mm Fans Synthetic Fibre Filter 226 x 190mm
- ebm-papst Fan Filter for 80mm Fans Synthetic Fibre Filter 125 x 105mm
- ebm-papst Fan Filter for 120mm Fans Synthetic Fibre Filter 162 x 136mm
- ebm-papst Fan Filter for 60mm Fans Synthetic Fibre Filter 65 x 65mm
- ebm-papst Fan Filter for 92mm Fans Synthetic Fibre Filter 125 x 105mm