Pfannenberg 11740003055 Series Fan Filter for 223 x 223mm Fans, Fabric Filter, Thermoplastic Frame, 252 x 252 x 44mm
- RS Stock No.:
- 497-591
- Mfr. Part No.:
- 11740003055
- Manufacturer:
- Pfannenberg
Subtotal (1 unit)*
MYR162.51
FREE delivery for orders over RM 500.00
Being discontinued
- Final 4 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | MYR162.51 |
*price indicative
- RS Stock No.:
- 497-591
- Mfr. Part No.:
- 11740003055
- Manufacturer:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Filter Type | Exhaust Filter | |
| Fan Size | 223 x 223mm | |
| Dimensions | 252 x 252 x 44mm | |
| Thickness | 38mm | |
| Frame Material | Thermoplastic | |
| Filter Material | Fabric | |
| Series | 11740003055 | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Filter Type Exhaust Filter | ||
Fan Size 223 x 223mm | ||
Dimensions 252 x 252 x 44mm | ||
Thickness 38mm | ||
Frame Material Thermoplastic | ||
Filter Material Fabric | ||
Series 11740003055 | ||
- COO (Country of Origin):
- DE
The Pfannenberg Exhaust Filter is built for robust performance in industrial environments. It offers superior protection against dust and water jets, ensuring reliable operation in challenging conditions. This exhaust filter is designed to maintain optimal airflow while safeguarding sensitive equipment. Its durable construction and efficient filtration make it an ideal choice for demanding applications. The patented tool-free 4-corner fastening system enables installation in seconds and guarantees a secure hold and the filter mat can be replaced easily and in seconds due to the optimized front cover.
IP55 Protection
Foam seal facilitates the installation
Fluted filter
Dimension 223 x 223 mm
Grey colour
UL 94 VO and UV resistant
Foam seal facilitates the installation
Fluted filter
Dimension 223 x 223 mm
Grey colour
UL 94 VO and UV resistant
