Pfannenberg PTF Series Filter Fan, Thermoplastic Frame, 300 x 300 x 155mm

Subtotal (1 unit)*

MYR4,520.79

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR4,520.79

*price indicative

RS Stock No.:
461-049
Mfr. Part No.:
11692102055
Manufacturer:
Pfannenberg
Find similar products by selecting one or more attributes.
Select all

Brand

Pfannenberg

Filter Type

Exhaust Filter, Fan Mounted Filter

Dimensions

300 x 300 x 155mm

Thickness

155mm

Frame Material

Thermoplastic

Series

PTF

COO (Country of Origin):
DE
The Pfannenberg Filter fans for roof mounting feature an energy-efficient EC centrifugal fan and a full metal housing. They provide optimum airflow and ensure uniform temperature distribution.

Filterfan for roof mounting with an air flow rate Up to 1000 m3/h
protection class IP 54 / NEMA Type 12
Compact size: this allows the combination of two units on one standard housing
Energy-efficient EC centrifugal fan
Full metal housing
Optimum airflow and uniform temperature distribution (natural convection of the air is supported)
Easy mounting
UR approval