Pfannenberg PTFA Series Filter Fan for 291 x 291mm Fans, Thermoplastic Frame, 436 x 436 x 110mm
- RS Stock No.:
- 461-044
- Mfr. Part No.:
- 11786000055
- Manufacturer:
- Pfannenberg
Subtotal (1 unit)*
MYR627.00
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR627.00 |
*price indicative
- RS Stock No.:
- 461-044
- Mfr. Part No.:
- 11786000055
- Manufacturer:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Filter Type | Exhaust Filter, Fan Mounted Filter | |
| Fan Size | 291 x 291mm | |
| Dimensions | 436 x 436 x 110mm | |
| Thickness | 110mm | |
| Frame Material | Thermoplastic | |
| Series | PTFA | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Filter Type Exhaust Filter, Fan Mounted Filter | ||
Fan Size 291 x 291mm | ||
Dimensions 436 x 436 x 110mm | ||
Thickness 110mm | ||
Frame Material Thermoplastic | ||
Series PTFA | ||
- COO (Country of Origin):
- DE
The Pfannenberg Roof mounting exhaust filter is designed for indoor use when space is limited. It features tool-free mounting for quick and easy installation. The top filterfans and top exhaust filters from Pfannenberg provide a cost-effective and energy efficient solution for the cooling of electrical cabinets, if there is no space for the filterfan on the door or the side walls. The air is drawn evenly from every corner of the cabinet. Thus, hotspots can be prevented reliably. This product is delivered with filter mats in IP33.
For indoor use when there is limited space
Top filterfans in 3 performance classes (310 1035 m3/h) for one mounting cut-out
Tool-free mounting
Optimal air passage and distribution of temperature due to positioning of the fan
Natural convection is supported
Reliable prevention of hotspots
Approvals: cULus, cURus, EAC
Top filterfans in 3 performance classes (310 1035 m3/h) for one mounting cut-out
Tool-free mounting
Optimal air passage and distribution of temperature due to positioning of the fan
Natural convection is supported
Reliable prevention of hotspots
Approvals: cULus, cURus, EAC
Related links
- Pfannenberg PTF Series Filter Fan for 291 x 291mm Fans 470 x 470 x 152mm
- Pfannenberg PFA 60000 Series Fan Filter for 291 x 291mm Fans 320 x 320mm
- Pfannenberg PTF Series Filter Fan for 291 x 291mm Fans 336 x 336 x 129mm
- Pfannenberg PTFA 60000 Series Fan Filter for 224 x 224mm Fans 414 x 414mm
- Pfannenberg 1861 Series Fan Filter for 291 x 291mm Fans, 290 x 95mm
- Pfannenberg 1861 Series Fan Filter for 291 x 291mm Fans, 290 x 70mm
- Finder 7F Series Filter Fan for 291 x 291mm Fans Plastic Frame, 296 x 291mm
- Schneider Electric ClimaSys Series Fan Filter for 291 x 291mm Fans, 336 x 316mm
