Pfannenberg PFA Series Filter Fan for 223 x 223mm Fans, Thermoplastic Frame, 252 x 252 x 44mm

Subtotal (1 unit)*

MYR397.87

Add to Basket
Select or type quantity
Being discontinued
  • Final 2 unit(s), ready to ship from another location
Units
Per Unit
1 +MYR397.87

*price indicative

RS Stock No.:
460-276
Mfr. Part No.:
11940001055
Manufacturer:
Pfannenberg
Find similar products by selecting one or more attributes.
Select all

Brand

Pfannenberg

Filter Type

Exhaust Filter

Fan Size

223 x 223mm

Dimensions

252 x 252 x 44mm

Thickness

44mm

Frame Material

Thermoplastic

Series

PFA

COO (Country of Origin):
DE
The Pfannenberg Exhaust filter provides secure contact service on the installation cut-out edges without the use of beryllium copper gaskets. It offers enhanced IP 54 protection through a foam seal and features a patented 4-corner fastening system for a more secure installation. The Filterfans is the culmination of 60 years experience in thermal management. Using filterfans is the most efficient and cost-effective way to remove heat from the electrical cabinet at ambient temperatures below target internal. In order to utilize this cost-effective and energy efficient cooling solution, the shielding effect of the electrical cabinet housing for EM radiation is reduced by the installation cut-out. When the EMC filterfan is used, this shield is securely closed via a metal grid so that EM radiation is attenuated before entry and exit.

For reliable use in the area of electromagnetic fields (metallic shielding)
No reduction of air flow
Tried and tested Pfannenberg filterfan technology
Installation: Patented tool-free 4-corner fastening system enables installation in seconds and guarantees a secure hold
Environmentally friendly, as there are no metalized plastics
Secure contact service on the installation cut-out edges without beryllium copper gaskets
More secure IP 54 protection by means of foam seal and patented 4-corner fastening system
The filter mat can be replaced easily and in seconds due to the optimized front cover
Flat shape and neutral design make a perfect integration into existing machines possible
Attenuation at 30 MHz about 71 dB
Attenuation at 400 MHz about 57 dB
Approvals: cURus, EAC