RS PRO Fan Filter for 204mm Fans, 173 x 173mm
- RS Stock No.:
- 334-979
- Manufacturer:
- RS PRO
N
Subtotal (1 pack of 5 units)*
MYR72.79
FREE delivery for orders over RM 500.00
In Stock
- 66 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR72.79 | MYR14.558 |
*price indicative
- RS Stock No.:
- 334-979
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Filter Type | Fan Mounted Filter | |
| Fan Size | 204mm | |
| Dimensions | 173 x 173mm | |
| Length | 171mm | |
| Width | 171mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Filter Type Fan Mounted Filter | ||
Fan Size 204mm | ||
Dimensions 173 x 173mm | ||
Length 171mm | ||
Width 171mm | ||
- COO (Country of Origin):
- CN
RS PRO Fan Filter, 204 mm
The RS PRO Fan Filter is designed to provide efficient air filtration for industrial applications. It ensures optimal performance by maintaining clean airflow in enclosures and systems, enhancing the longevity and reliability of equipment.
Features and Benefits
G4 Filter Standards: Provides high filtration efficiency according to DIN EN 779 with a filtering degree of 94%
Fan Mounted Filter: Easy installation directly onto fans for seamless integration
Dimensions 173.0 x 173.0 mm: Compact size suitable for various applications
Fan Mounted Filter: Easy installation directly onto fans for seamless integration
Dimensions 173.0 x 173.0 mm: Compact size suitable for various applications
Applications
Industrial enclosures
HVAC systems
Electronic cabinets
HVAC systems
Electronic cabinets
Additional Information
For use with RS PRO filter fans and enclosures
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

