RS PRO Fan Filter for 86mm Fans, 89 x 89mm

Subtotal (1 pack of 5 units)*

MYR42.37

Add to Basket
Select or type quantity
In Stock
  • 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR42.37MYR8.474

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
334-976
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Filter Type

Filter Mat

Fan Size

86mm

Dimensions

89 x 89mm

Length

86mm

Width

86mm

COO (Country of Origin):
CN

RS PRO Fan Filter, 86 mm


RS PRO fan filters are designed to enhance air quality by effectively purifying the air in industrial environments. These filters are easy to change and clean, providing a practical solution for maintaining optimal airflow and equipment performance.

Features and Benefits


Normal Type F5: Ensures high-quality air purification
Purify for Air: Improves air quality in industrial settings
Easy to Change and Clean: Simplifies maintenance and reduces downtime
IP55: Offers protection against dust and water ingress

Applications


Industrial ventilation systems
Electronic enclosures
Cooling systems

Additional Information


Filter Type: Filter Mat
Fan Size: 86 mm
Dimensions: 89.0 x 89.0 mm

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.