JSP 2m Work Positioning Lanyard
- RS Stock No.:
- 861-0529
- Mfr. Part No.:
- FAR0308
- Manufacturer:
- JSP
Subtotal (1 unit)**
MYR354.46
43 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR354.46 |
**price indicative
- RS Stock No.:
- 861-0529
- Mfr. Part No.:
- FAR0308
- Manufacturer:
- JSP
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | JSP | |
Extended Length | 2m | |
Select all | ||
---|---|---|
Brand JSP | ||
Extended Length 2m | ||
Related links
- JSP 2m Work Positioning Work Positioning Lanyard Screw Gate Karabiner Single
- JSP 2m Work Positioning Work Positioning Lanyard Screw Karabiner Single
- JSP 2m Work Positioning Work Positioning Lanyard Screw Snap Hook Single
- Petzl 2m Work Positioning Adjustable Work Positioning Lanyard Eashook Grillon Single
- JSP 2m Restraint Work Positioning Lanyard Screw Locking Carabiner Single
- JSP 5m Work Positioning Work Positioning Lanyard Screw Gate Karabiner Single
- Work Positioning Lanyard Adjustable 2M N
- Milwaukee 128mm Work Positioning Fall Arrest Lanyard