JSP 2 m Single Tail Lanyard Carabiner Single

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

MYR560.22

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 4MYR560.22
5 +MYR461.06

*price indicative

RS Stock No.:
861-0510
Mfr. Part No.:
FAR0305
Manufacturer:
JSP
Find similar products by selecting one or more attributes.
Select all

Brand

JSP

Product Type

Single Tail Lanyard

Extended Length

2m

Leg Type

Single

Adjustable

No

Harness Connection

Carabiner

Retractable

No

Lanyard Material

Polyester

Standards/Approvals

ANSI/ESD

RoHS Status: Exempt

COO (Country of Origin):
IN

Spartan™ 2m Single Tail Scaffolders Lanyard


2m Single tail scaffolders lanyard

Complete with 1 steel karabiner and 1 steel scaffold hook

Polyester webbing 30 mm

Breaking strength 25 kN

Weight 1100 g

Kits & Equipment


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy