JSP 2 m Single Tail Lanyard Carabiner
- RS Stock No.:
- 861-0462
- Mfr. Part No.:
- FAR0404
- Manufacturer:
- JSP
Subtotal (1 kit)*
MYR827.56
FREE delivery for orders over RM 150.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 + | MYR827.56 |
*price indicative
- RS Stock No.:
- 861-0462
- Mfr. Part No.:
- FAR0404
- Manufacturer:
- JSP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JSP | |
| Product Type | Single Tail Lanyard | |
| Extended Length | 2m | |
| Harness Connection | Carabiner | |
| Weight Capacity | 100kg | |
| Lanyard Material | Polyester Webbing | |
| Anchorage End Connection | Aluminium Rebar Hook (136) | |
| Standards/Approvals | EN 355 | |
| Select all | ||
|---|---|---|
Brand JSP | ||
Product Type Single Tail Lanyard | ||
Extended Length 2m | ||
Harness Connection Carabiner | ||
Weight Capacity 100kg | ||
Lanyard Material Polyester Webbing | ||
Anchorage End Connection Aluminium Rebar Hook (136) | ||
Standards/Approvals EN 355 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
K2™ Single Tail Lanyard
40 mm wide tubular polyester webbing with textile loops
Complete with a captive pin aluminium screw gate karabiner and 1 aluminium scaffold hook
Breaking strength 25 kN
Weight 989 g
Kits & Equipment
Standards
EN 355:2002; EN 362:2004 Class B/t; CE
Related links
- JSP 2 m Single Tail Lanyard Carabiner Single
- JSP 2 m Twin Tail Lanyard Carabiner Forked
- JSP 2 m Work Positioning Work Positioning Lanyard Carabiner Single
- JSP 2 m Restraint Work Positioning Lanyard Screw Locking Carabiner Single
- JSP 2 m Fall Arrest Fall Arrester Lanyard Screw Carabiner Single
- JSP 2 m Work Positioning Work Positioning Lanyard Screw Carabiner Single
- JSP 2 m Fall Arrest Fall Arrester Lanyard Screw Carabiner Twin
- JSP 2 m Work Positioning Work Positioning Lanyard Screw Snap Hook Single
