- RS Stock No.:
- 136-3787
- Mfr. Part No.:
- L64YAM 150
- Manufacturer:
- Petzl
Discontinued product
- RS Stock No.:
- 136-3787
- Mfr. Part No.:
- L64YAM 150
- Manufacturer:
- Petzl
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Petzl ABSORBICA Y Double Lanyard
Petzl Absorbica-Y is a double lanyard which has an integrated energy absorber designed to provide protection when passing anchor points. The lanyard absorbs energy in the case of falling, tearing the energy absorber, limiting the impact of a fall. This lanyard is suitable for users weighing between 50 kg and 130 kg with progressive tearing reducing deceleration on lighter users. The energy absorber is compact and protected from abrasion by a double zippered pouch reducing the risk of cuts and damage over edges. Various lengths and connection options are available plus is certified to European and Russian standards.
FEATURES and BENEFITS:
Double lanyard – Absorbica-Y
Integrated energy absorber
Protects when passing anchor points
Energy absorber
Limits the impact force on users
Weight restriction for users of 50 kg to 130 kg
Progressive tearing reduces deceleration on lightweight users
Compact energy absorber
Abrasion resistant
Zippered fabric pouch protects the energy absorber
Various connection options
Various length available
Made from polyester, nylon, high-modus polyethylene, aluminium
HARNESS INSTALLATION:
Frequent connection / disconnection
Use a carabiner held in position by the STRING (included with the lanyard)
Also with a MICRO SWIVEL – avoiding tangling
Semi-permanent connection
Use a RING OPEN – the circular shape allowing optimal positioning
Also with a SWIVEL OPEN – avoiding tangling
CONNECTOR OPTIONS:
Locking carabiner
MGO OPEN connector with a large gate opening
L6YIA 80:
Without Connector
Length 80 cm
Maximum authorised length – 130 cm
Maximum length of torn lanyard after fall – 210 cm
Maximum clearance for fall factor – 440 cm
Weight – 370 g -
L64YA 150
Length without connector - 150 cm
Maximum authorised length with Connectors - 200 cm
Maximum length of torn lanyard after fall - 320 cm
Maximum clearance for fall factor 2 - 620 cm
Weight - 430 g
L64YAM 150
Length without connector - 150 cm
MGO connector
Length with connector 175 cm
Maximum authorised length with connectors - 185 cm
Maximum length of torn lanyard after fall - 300 cm
Maximum clearance for fall factor 2 - 585 cm
Weight - 1430 g
Attribute | Value |
---|---|
Extended Length | 1.85m |
Leg Type | Twin |
Lanyard Use | Work Positioning |
Adjustable | No |
Harness Connection | Karabiner |
Weight Capacity | 120kg |
Retractable | Yes |
Karabiner Type | Twist Lock |