Petzl 2m Work Positioning Shock Absorbing Lanyard Twist Lock Karabiner Single

  • RS Stock No. 136-3783
  • Mfr. Part No. L64IA 150
  • Manufacturer Petzl
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): FR
Product Details

Petzl ABSORBICA-Y Single Layard and Energy Absorber

Petzl Absorbica-I is a single lanyard which has an integrated energy absorber designed to provide protection on a horizontal lifeline or elevated platform. The lanyard absorbs energy in the case of falling, tearing the energy absorber, limiting the impact of a fall. This lanyard is suitable for users weighing between 50 kg and 130 kg with progressive tearing reducing deceleration on lighter users. The energy absorber is compact and protected from abrasion by a double zippered pouch reducing the risk of cuts and damage over edges. Various lengths and connection options are available plus is certified to European and Russian standards.

FEATURES and BENEFITS:

Single lanyard – Absorbica-I Integrated energy absorber
Protects on horizontal lifeline (rope or cable)
Protects on an elevated platform
Energy absorber
Limits the impact force on users
Weight restriction for users of 50 kg to 130 kg
Progressive tearing reduces deceleration on lightweight users
Compact energy absorber
Abrasion resistant
Zippered fabric pouch protects the energy absorber
Various connection options
Various length available
Made from polyester and nylon

HARNESS INSTALLATION:

Frequent connection / disconnection Use a carabiner held in position by the STRING (included with the lanyard)
Semi-permanent connection
Use a RING OPEN – the circular shape allowing optimal positioning

CONNECTOR OPTIONS LANYARD END:

Locking carabiner MGO OPEN connector with a large gate opening

L64IA 80:

Maximum authorised length with connectors – 130 cm Maximum length of torn lanyard after a fall – 210 cm
Maximum clearance for fall factor 2 – 440 cm
Weight – 270 g

L64IA 150:

Maximun authorised length with connectors - 200 cm Maximum length of torn lanyard after fall - 320 cm
Maximum clearance for fall factor 2 - 620 cm
Weight - 330 g

Standards

CE EN 355, CE EN 354, EAC

Specifications
Attribute Value
Harness Connection Karabiner
Anchorage Connection Karabiner
Leg Type Single
Adjustable No
Extended Length 2m
Weight Capacity 120kg
Lanyard Use Work Positioning
Retractable Yes
Karabiner Type Twist Lock
8 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 363.44
units
Per unit
1 +
MYR363.44
Related Products
Scaffolders Kit:Kit comprising harness & shock absorbing lanyardSingle ...
Description:
Scaffolders Kit:Kit comprising harness & shock absorbing lanyardSingle point harness AB17510CE:Provides body support with 1 anchorage pointShock Absorbing Lanyard AE5101:Safely arrests your fall reduces impact forces to below 6kN50mm opening Scaffold hook connection:Allows you to connect easily to any suitable ...
PRO-Line temporary horizontal lifelines are quick and easy ...
Description:
PRO-Line temporary horizontal lifelines are quick and easy to set up with a ratchet handle to tension the lifeline. Attach the karabiners to an anchor point tension the lifeline and you are ready to use the system. An integrated bag ...
Sanchoc single webbing lanyards including shock absorbers are ...
Description:
Sanchoc single webbing lanyards including shock absorbers are excellent for people who work at heights as they are flexible, shock and abrasion resistant. Terminations in the lanyard are stitched with a high strength polyamide thread plus all identification labels are ...
Sanchoc twin leg webbing lanyards including shock absorbers ...
Description:
Sanchoc twin leg webbing lanyards including shock absorbers are excellent for people who work at heights as they are flexible, shock and abrasion resistant. Terminations in the lanyard are stitched with a high strength polyamide thread plus all identification labels ...