Petzl 1.3m Work Positioning Shock Absorbing Lanyard Twist Lock Karabiner Single
- RS Stock No.:
- 136-3782
- Mfr. Part No.:
- L64IA 80
- Manufacturer:
- Petzl
Discontinued product
- RS Stock No.:
- 136-3782
- Mfr. Part No.:
- L64IA 80
- Manufacturer:
- Petzl
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Petzl ABSORBICA-Y Single Layard and Energy Absorber
Petzl Absorbica-I is a single lanyard which has an integrated energy absorber designed to provide protection on a horizontal lifeline or elevated platform. The lanyard absorbs energy in the case of falling, tearing the energy absorber, limiting the impact of a fall. This lanyard is suitable for users weighing between 50 kg and 130 kg with progressive tearing reducing deceleration on lighter users. The energy absorber is compact and protected from abrasion by a double zippered pouch reducing the risk of cuts and damage over edges. Various lengths and connection options are available plus is certified to European and Russian standards.
FEATURES and BENEFITS:
Single lanyard – Absorbica-I
Integrated energy absorber
Protects on horizontal lifeline (rope or cable)
Protects on an elevated platform
Energy absorber
Limits the impact force on users
Weight restriction for users of 50 kg to 130 kg
Progressive tearing reduces deceleration on lightweight users
Compact energy absorber
Abrasion resistant
Zippered fabric pouch protects the energy absorber
Various connection options
Various length available
Made from polyester and nylon
HARNESS INSTALLATION:
Frequent connection / disconnection
Use a carabiner held in position by the STRING (included with the lanyard)
Semi-permanent connection
Use a RING OPEN – the circular shape allowing optimal positioning
CONNECTOR OPTIONS LANYARD END:
Locking carabiner
MGO OPEN connector with a large gate opening
L64IA 80:
Maximum authorised length with connectors – 130 cm
Maximum length of torn lanyard after a fall – 210 cm
Maximum clearance for fall factor 2 – 440 cm
Weight – 270 g
L64IA 150:
Maximun authorised length with connectors - 200 cm
Maximum length of torn lanyard after fall - 320 cm
Maximum clearance for fall factor 2 - 620 cm
Weight - 330 g
Standards
CE EN 355, CE EN 354, EAC
Attribute | Value |
---|---|
Extended Length | 1.3m |
Leg Type | Single |
Lanyard Use | Work Positioning |
Adjustable | No |
Harness Connection | Karabiner |
Weight Capacity | 120kg |
Retractable | No |
Karabiner Type | Twist Lock |