Never Let Go with NLG Tape Measure Tether (101414) NLG Lightweight Coil Tool Lanyard
- RS Stock No.:
- 233-4345
- Mfr. Part No.:
- 101553
- Manufacturer:
- Never Let Go
Subtotal (1 unit)*
MYR298.71
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR298.71 |
*price indicative
- RS Stock No.:
- 233-4345
- Mfr. Part No.:
- 101553
- Manufacturer:
- Never Let Go
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Never Let Go | |
| Weight Capacity | 1kg | |
| Product Type | Fall Arrester Kit | |
| Connecting Element | Single Leg Lanyard | |
| Harness Connection | Carabiner | |
| Anchorage End Connection | Carabiner | |
| Standards/Approvals | CE | |
| Kit Contents | NLG Tape Measure Tether (101414) NLG Lightweight Coil Tool Lanyard | |
| Select all | ||
|---|---|---|
Brand Never Let Go | ||
Weight Capacity 1kg | ||
Product Type Fall Arrester Kit | ||
Connecting Element Single Leg Lanyard | ||
Harness Connection Carabiner | ||
Anchorage End Connection Carabiner | ||
Standards/Approvals CE | ||
Kit Contents NLG Tape Measure Tether (101414) NLG Lightweight Coil Tool Lanyard | ||
Non Compliant
- COO (Country of Origin):
- GB
The Never Let Go tape measure kit addresses one of the most common dropped objects when working at height. The NLG tape measure holder secures the tape measure (suitable for up to 8m) and has an integral clip built into it for attachment to a work belt. The tape measure tether has toughened ring on the rear of the holder allows the easy attachment to a suitable tool lanyard. The recoil force of lanyard makes it ideal for extended periods of use.
CE marked
1kg maximum load capacity
