Never Let Go

Subtotal (1 unit)*

MYR63.42

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR63.42

*price indicative

RS Stock No.:
233-4344
Mfr. Part No.:
101547
Manufacturer:
Never Let Go
Find similar products by selecting one or more attributes.
Select all

Brand

Never Let Go

Weight Capacity

1kg

Product Type

Fall Arrester Kit

Connecting Element

Single Leg Lanyard

Harness Connection

Carabiner

Bag Included

Yes

Anchorage End Connection

Carabiner

Standards/Approvals

ANSI/ISEA 121-2018, CE

Non Compliant

COO (Country of Origin):
TW
The Never Let Go additional connectors are use for mini coil tool lanyards. It comes in a pack of 5 and ideal for electronic equipment and small devices.

1kg weight capacity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy