Delta Plus

Subtotal (1 unit)*

MYR10,572.59

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR10,572.59

*price indicative

RS Stock No.:
197-803
Mfr. Part No.:
TR01830U
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Weight Capacity

150kg

Product Type

Fall Arrest & Fall Recovery Kit

Harness Size

30 m

Connecting Element

Shock Absorbing Lanyard

Bag Included

Yes

Harness Colour

Black, Orange

Standards/Approvals

En1496, CE EN360

RoHS Status: Exempt

COO (Country of Origin):
FR
The Delta Plus self-retract fall arrest is a 30-meter self-retracting lifeline with rescue option for recovering a victim. It is used in building, secondary work / craftsmen, maintenance, chemical industry, oil & gas (extraction) and mining industry.

Double swivel ensuring optimum user tracking

Design with double swivel allowing optimum user tracking and better rewinding of the strap in the casing

Automatic carabiners for secure locking and time saving

End handle that facilitates winding of the cable

Carrying handle that facilitates transport

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy