Petzl with Harnesses, Fall Arrest Devices, Helmets, Locks, Lanyards, Tool Holders, Connectors
- RS Stock No.:
- 150-438
- Mfr. Part No.:
- Individual Set A Size S
- Manufacturer:
- Petzl
Subtotal (1 unit)*
MYR14,973.12
FREE delivery for orders over RM 150.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR14,973.12 |
*price indicative
- RS Stock No.:
- 150-438
- Mfr. Part No.:
- Individual Set A Size S
- Manufacturer:
- Petzl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Petzl | |
| Product Type | Fall Arrest & Fall Recovery Kit | |
| Adjustable Straps | Leg, Chest | |
| Connecting Element | Adjustable Lanyard | |
| Connecting Element Length | 2m | |
| Harness Material | Nylon, Polyethylene | |
| Anchorage End Connection | Sewn Termination with Plastic Sleeve | |
| Standards/Approvals | No | |
| Kit Contents | Harnesses, Fall Arrest Devices, Helmets, Locks, Lanyards, Tool Holders, Connectors | |
| Select all | ||
|---|---|---|
Brand Petzl | ||
Product Type Fall Arrest & Fall Recovery Kit | ||
Adjustable Straps Leg, Chest | ||
Connecting Element Adjustable Lanyard | ||
Connecting Element Length 2m | ||
Harness Material Nylon, Polyethylene | ||
Anchorage End Connection Sewn Termination with Plastic Sleeve | ||
Standards/Approvals No | ||
Kit Contents Harnesses, Fall Arrest Devices, Helmets, Locks, Lanyards, Tool Holders, Connectors | ||
RoHS Status: Exempt
The Petzl ASAP Fall Arrest Kit is a comprehensive solution designed for fall protection at height. This ready-to-use kit includes a NEWTON harness and an ASAP mobile fall arrester for effective safety. It comes pre-assembled to minimize assembly errors and ensure quick deployment. The kit includes all necessary components for immediate use. Available in various sizes and lengths, it caters to different user needs.
ASAP arrester moves freely without manual intervention
Pre-assembled kit for quick and safe setup
Weight improves rope glide through the ASAP
Available in multiple sizes and rope lengths
Related links
- Petzl with Locks Connectors Tool Holders Lanyards
- Petzl with Helmets Fall Arrest Devices Harnesses Tool Holders
- Petzl with Helmets Lanyards Connectors Tool Holders
- Petzl with Fall Arrest Devices Helmets Locks Lanyards
- Petzl Fall Arrest & Fall Recovery Kits
- Petzl with Throw Bag
- Petzl with Multidirectional Gated Ring
- Petzl with Storage Bag For Throw-line
