MK Electric Satin Gold 2 Gang Blanking Plate BS 5733 Blanking Plate

  • RS Stock No. 832-6505
  • Mfr. Part No. K3329SAG
  • Manufacturer MK Electric
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

Blanking Plates

The MK Electric Albany Plus range of blank plates features stylish curved design, these flush mount plates are manufactured from the finest materials and maintain their high quality appearance for years to come. The Albany Plus decorative blank plates will look great in both contemporary and classic interiors.

Standards

BS 5753: 2010

MK Albany Plus Range

Manufactured from the finest materials and coated with a special heat-cured powder lacquer finish. The Albany Plus range is highly scratch resistant maintaining its subtle good looks for many years and adding that touch of class to the finest decor.

3-pin operated safety shutter on all sockets
In-line terminals which are top facing enable wires to be cut to same length and allow easy screwdriver access
All screws are backed out and captive for ease of installation One screwdriver fits all products
Double pole switches on all products
Neutral contact makes first and breaks last for added safety
Minimum 3mm contact gap for safe switch isolation
Fuse carrier can be padlocked in open position for safe maintenance

Specifications
Attribute Value
Number of Gangs 2
Plate Type Blanking Plate
Colour Satin Gold
Mounting Style Flush Mount
Width 86mm
Length 146mm
Outlet Type BS 5733
Colour Family Satin Gold
1 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 76.25
units
Per unit
1 - 9
MYR76.25
10 - 24
MYR68.62
25 +
MYR64.79
Related Products
With elegant curved edges and softly rounded corners, ...
Description:
With elegant curved edges and softly rounded corners, the Aspire range from Contactum offers a modern and stylish solution for the home or office. Modern sleek profileTwin earth as standard on 13 Amp twin socketsExtensive range available including grid13 Amp ...
For either commercial or domestic installations, the Contactum ...
Description:
For either commercial or domestic installations, the Contactum Metal Clad range offers the best solution for the tougher environment. With an extensive range including switches, sockets and its Red Key Switch range, Contactum should be your first choice. High finish ...
With the increasing demand in the home and ...
Description:
With the increasing demand in the home and hotel for Media Solutions, Contactum offers a comprehensive range of Media and Power devices helping the specifier and installer with a host of wiring solutions. Available in 6 different plate finishesModules available ...
Stylish, quality, reliable and safe products that incorporate ...
Description:
Stylish, quality, reliable and safe products that incorporate a host of design features which make the installers job easier and quicker. Logic Plus products are made from a high grade thermoset material which has an inherent antimicrobial property. In recent ...