SAM Grey Steel Faceplate & Mounting Plate
- RS Stock No.:
- 266-8275
- Mfr. Part No.:
- 419-B-1
- Manufacturer:
- SAM
Subtotal (1 unit)*
MYR153.10
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR153.10 |
*price indicative
- RS Stock No.:
- 266-8275
- Mfr. Part No.:
- 419-B-1
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Faceplate & Mounting Plate | |
| Colour | Grey | |
| Material | Steel | |
| Width | 60mm | |
| Depth | 240mm | |
| Finish | Steel | |
| Height | 240mm | |
| Standards/Approvals | No | |
| For Use With | Zinc | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Faceplate & Mounting Plate | ||
Colour Grey | ||
Material Steel | ||
Width 60mm | ||
Depth 240mm | ||
Finish Steel | ||
Height 240mm | ||
Standards/Approvals No | ||
For Use With Zinc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Sheet worker prong that has tungsten carbide offset tip and wooden handle. This accessories for building, finishing work tolls.
150 g weight
Related links
- Eaton Grey Steel Faceplate & Mounting Plate
- Eaton Grey 2 Gang Mounting Plate Stainless Steel Faceplate & Mounting Plate
- Eaton Grey Mounting Plate Galvanised Steel Faceplate & Mounting Plate
- Eaton Grey Mounting Plate Steel Faceplate & Mounting Plate
- Legrand Grey Faceplate Steel Faceplate & Mounting Plate
- Eaton Grey Front Plate Steel Faceplate & Mounting Plate
- Eaton Grey Cover Plate Steel Faceplate & Mounting Plate
- Eaton Grey 2 Gang Front Plate Steel Faceplate & Mounting Plate
