RS PRO Clear Flip Up PC Face Shield with Brow Guard , Resistant To Hot Solid Projections, Molten Metal Splash
- RS Stock No.:
- 184-5978
- Manufacturer:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 184-5978
- Manufacturer:
- RS PRO
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
RS PRO Clear Face Shield with Brow Guard
Introducing the RS PRO Face Shield, suitable for a wide variety of applications. This high-quality professional standard face shield offers superior front and side face protection thanks to the polycarbonate visor and polypropylene brow guard, making it ultra-durable and impact-resistant. This face shield is ideal for protecting against molten metal, hot solids and chemical splashes that could cause injury to the user. The wheel ratchet system allows the size of the brow guard to be easily adjusted for a comfortable and secure fit, while the clear visor provides you with complete facial protection while offering you optimum visibility.
Features and Benefits:
This RS PRO face shield offers superior protection and can shield against molten metal, hot solids and chemical splashes
The 2 in 1 visor and brow guard is made from impact-resistant and durable polycarbonate and polypropylene
Offers complete facial protection across a wide range of applications
The wheel ratchet offers easy and convenient adjustment, providing a secure and comfortable fit
The face shield is adaptable to allow prescription glasses to be worn underneath
The 2 in 1 visor and brow guard is made from impact-resistant and durable polycarbonate and polypropylene
Offers complete facial protection across a wide range of applications
The wheel ratchet offers easy and convenient adjustment, providing a secure and comfortable fit
The face shield is adaptable to allow prescription glasses to be worn underneath
Applications:
A face shield can be an imperative addition to PPE (Personal Protective Equipment) workwear in environments where potential harm or injury can be caused by molten splashback, debris or particles. A face shield can protect the wearer's entire face and it is important to note that it should be worn alongside the correct PPE garments that protect the rest of the wearer's body to maximise its safety and protective properties. It is even more important to ensure that the face shield selected adheres to the strict regulations and offers the correct protective features for the applications it will be used for. They are a very versatile way of getting full face, head and eye protection and can be worn by a variety of people like:
Medical professionals
Police and special forces
Construction workers
Welding and metalwork technicians
Medical professionals
Police and special forces
Construction workers
Welding and metalwork technicians
Standards and Certifications:
CE certified
EN1731 (F)
EN166 (B)
EN1731 (F)
EN166 (B)
Is there a replacement visor available?
No, this RS PRO face shield does not currently have a replacement visor available
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Attribute | Value |
---|---|
Resistant To | Hot Solid Projections, Molten Metal Splash |
Guard Type | Brow |
UV Protection | No |
Flip Up | Yes |
Body Colour | Black |
Vented | No |
Shield Material | PC |
Lens Colour | Clear |
Sweatband | No |