- RS Stock No.:
- 713-0934
- Mfr. Part No.:
- 5887046-1
- Manufacturer:
- TE Connectivity
473 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR33.55
Units | Per Unit |
1 + | MYR33.55 |
- RS Stock No.:
- 713-0934
- Mfr. Part No.:
- 5887046-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
F Series RF Connectors
Tyco Connectors
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | F Connector |
Mounting Type | Through Hole |
Termination Method | Solder |
Body Orientation | Straight |
Body Plating | Nickel |
Contact Material | Phosphor Bronze |
Contact Plating | Tin |